Add To Favorites
GFC16000 1 ~ 16pF Trimmer Capacitor 750V Side Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.17000 $48.17
10 45.49700 $454.97
100 36.79910 $3,679.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9167-ND
Copy   SG9167-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GFC16000

Copy   GFC16000
Description CAP TRIMMER 1-16PF 750V TH
Copy   CAP TRIMMER 1-16PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 16pF Trimmer Capacitor 750V Side Through Hole

Copy   1 ~ 16pF Trimmer Capacitor 750V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 16pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 750 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.391" (9.93mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GFC16000-ND
SG9167

00:31:15 1/22/2019