USD
Favorite

GER42000 1 ~ 42pF Trimmer Capacitor 1000V Top User Defined
Price & Procurement
835 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.94000 $56.94
10 53.78000 $537.80
100 43.49810 $4,349.81

Submit a request for quotation on quantities greater than those displayed.

GER42000

Datasheet
Digi-Key Part Number SG9166-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GER42000
Copy  
Description CAP TRIMMER 1-42PF 1000V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 42pF Trimmer Capacitor 1000V Top User Defined

Copy  
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging Bulk 
Part Status Active
Capacitance Range 1 ~ 42pF
Adjustment Type Top
Voltage - Rated 1000V
Dielectric Material Glass
Q @ Freq 250 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.922" (23.42mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AT40HV

CAP TRIM 1.5-40PF 1000V PNL MNT

Knowles Voltronics

$59.78000 Details

GME90401

CAP TRIM 70-160PF 2000V PNL MNT

Sprague-Goodman

$18.57000 Details
Additional Resources
Standard Package 1
Other Names GER42000-ND
SG9166