Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number SG9164-ND
Quantity Available 60
Can ship immediately
Manufacturer

Manufacturer Part Number

GER14000

Description CAP TRIMMER 1-14PF 1000V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 14pF Trimmer Capacitor 1000V Top User Defined

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 14pF
Adjustment Type Top
Voltage - Rated 1000V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.469" (11.91mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GER14000-ND
SG9164

17:05:01 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.97000 $59.97
10 56.64200 $566.42
100 45.81360 $4,581.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback