USD
Favorite

GEP90000 1 ~ 90pF Trimmer Capacitor 750V Top Through Hole
Price & Procurement
428 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.72000 $58.72
10 55.04800 $550.48
100 50.21900 $5,021.90

Submit a request for quotation on quantities greater than those displayed.

GEP90000

Datasheet
Digi-Key Part Number SG9163-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GEP90000
Copy  
Description CAP TRIMMER 1-90PF 750V TH
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 90pF Trimmer Capacitor 750V Top Through Hole

Copy  
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging Bulk 
Part Status Active
Capacitance Range 1 ~ 90pF
Adjustment Type Top
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 250 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.672" (42.47mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GEL90000

CAP TRIMMER 1-90PF 1000V TH

Sprague-Goodman

$84.15000 Details

GME90401

CAP TRIM 70-160PF 2000V PNL MNT

Sprague-Goodman

$18.57000 Details

SGNM100-10E

CAP TRIM 5-100PF 10KV CHAS MNT

Sprague-Goodman

$180.00000 Details
Additional Resources
Standard Package 1
Other Names GEP90000-ND
SG9163