Add To Favorites
GEP42000 1 ~ 42pF Trimmer Capacitor 750V Top Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.75000 $52.75
10 49.81700 $498.17
100 40.29300 $4,029.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9162-ND
Copy   SG9162-ND
Quantity Available 38
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GEP42000

Copy   GEP42000
Description CAP TRIMMER 1-42PF 750V TH
Copy   CAP TRIMMER 1-42PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 42pF Trimmer Capacitor 750V Top Through Hole

Copy   1 ~ 42pF Trimmer Capacitor 750V Top Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 42pF
Adjustment Type Top
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 250 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.828" (21.03mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GEP42000-ND
SG9162

15:51:18 10/23/2018