Add To Favorites
GEP14000 1 ~ 14pF Trimmer Capacitor 750V Top Through Hole
Product Overview
Digi-Key Part Number SG9161-ND
Copy   SG9161-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GEP14000

Copy   GEP14000
Description CAP TRIMMER 1-14PF 750V TH
Copy   CAP TRIMMER 1-14PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 14pF Trimmer Capacitor 750V Top Through Hole

Copy   1 ~ 14pF Trimmer Capacitor 750V Top Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 14pF
Adjustment Type Top
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.375" (9.53mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GEP14000-ND
SG9161
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.48000 $47.48
10 44.84300 $448.43
100 36.26980 $3,626.98

Submit a request for quotation on quantities greater than those displayed.

02:11:00 9/19/2018