Add To Favorites
Product Overview
Digi-Key Part Number SG9160-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

GEN28000

Description CAP TRIMMER 1-28PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 28pF Trimmer Capacitor 750V Side Through Hole

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 28pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 350 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.656" (16.66mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GEN28000-ND
SG9160

12:23:50 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.32000 $65.32
10 61.69100 $616.91
100 49.89740 $4,989.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback