USD
Favorite

GEL90000 1 ~ 90pF Trimmer Capacitor 1000V Side Through Hole
Price & Procurement
39 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.15000 $84.15
10 79.79900 $797.99
100 79.41700 $7,941.70

Submit a request for quotation on quantities greater than those displayed.

GEL90000

Datasheet
Digi-Key Part Number SG9159-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GEL90000
Copy  
Description CAP TRIMMER 1-90PF 1000V TH
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 ~ 90pF Trimmer Capacitor 1000V Side Through Hole

Copy  
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging Bulk 
Part Status Active
Capacitance Range 1 ~ 90pF
Adjustment Type Side
Voltage - Rated 1000V
Dielectric Material Glass
Q @ Freq 250 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 2.080" (52.83mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GEP90000

CAP TRIMMER 1-90PF 750V TH

Sprague-Goodman

$58.72000 Details
Additional Resources
Standard Package 1
Other Names GEL90000-ND
SG9159