Add To Favorites
Product Overview
Digi-Key Part Number SG9117-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

GAA6R005

Description CAP TRIMMER 0.6-6PF 250V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6 ~ 6pF Trimmer Capacitor 250V Side User Defined

Documents & Media
Datasheets GAA Series
Featured Product GAA Series Dielectric Multiturn Trimmer Capacitors
Online Catalog AIRTRIM® GAA Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series AIRTRIM® GAA
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.6 ~ 6pF
Adjustment Type Side
Voltage - Rated 250V
Dielectric Material Air
Q @ Freq 5000 @ 100MHz
Size / Dimension 0.240" Dia (6.10mm)
Height - Seated (Max) 0.480" (12.20mm)
Operating Temperature -65°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GAA10005 - Sprague-Goodman | SG9101-ND DigiKey Electronics
  • GAA10005
  • Sprague-Goodman
  • CAP TRIMMER 1-10PF 250V SMD
  • Unit Price $36.32000
  • SG9101-ND
  • 1725656 - Phoenix Contact | 277-1273-ND DigiKey Electronics
  • 1725656
  • Phoenix Contact
  • CONN TERM BLOCK 2.54MM 2POS
  • Unit Price $1.57000
  • 277-1273-ND
  • OSTVN02A150 - On Shore Technology Inc. | ED10561-ND DigiKey Electronics
  • OSTVN02A150
  • On Shore Technology Inc.
  • CONN TERM BLOCK 2.54MM 2POS PCB
  • Unit Price $0.91000
  • ED10561-ND
Additional Resources
Standard Package ? 25
Other Names GAA6R005-ND
SG9117

14:36:33 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.00000 $45.00
10 42.50000 $425.00
100 34.37500 $3,437.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback