Add To Favorites
Photo Not Available
GAA3R514 0.35 ~ 3.5pF Trimmer Capacitor 250V Top Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.00000 $45.00
10 42.50000 $425.00
100 34.37500 $3,437.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9115-ND
Copy   SG9115-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GAA3R514

Copy   GAA3R514
Description CAP TRIMMER 0.35-3.5PF 250V SMD
Copy   CAP TRIMMER 0.35-3.5PF 250V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.35 ~ 3.5pF Trimmer Capacitor 250V Top Surface Mount

Copy   0.35 ~ 3.5pF Trimmer Capacitor 250V Top Surface Mount
Documents & Media
Datasheets GAA Series
Featured Product GAA Series Dielectric Multiturn Trimmer Capacitors
Online Catalog AIRTRIM® GAA Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series AIRTRIM® GAA
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.35 ~ 3.5pF
Adjustment Type Top
Voltage - Rated 250V
Dielectric Material Air
Q @ Freq 5000 @ 100MHz
Size / Dimension 0.161" Dia (4.10mm)
Height - Seated (Max) 0.488" (12.40mm)
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names GAA3R514-ND
SG9115

09:38:28 11/19/2018