• Obsolete item.
Product Overview
Digi-Key Part Number 1684-1039-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

968-039

Description DGS-O3 DIGITAL GAS SENSOR MODULE
Detailed Description

Ozone Sensor USB

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1684-1046-ND 968-042 SPEC Sensors, LLC Bulk ? 26 - Immediate
$75.00000 1
Documents & Media
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer SPEC Sensors, LLC
Series -
Part Status Obsolete
Type Ozone
Accuracy ±15%
Output USB
Operating Temperature -20°C ~ 40°C
Voltage - Supply 2.6 V ~ 3.6 V
Current - Supply 4mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 968-034 - SPEC Sensors, LLC | 1684-1034-ND DigiKey Electronics
  • 968-034
  • SPEC Sensors, LLC
  • DGS-CO DIGITAL GAS SENSOR MODULE
  • Unit Price $75.00000
  • 1684-1034-ND
  • 968-038 - SPEC Sensors, LLC | 1684-1038-ND DigiKey Electronics
  • 968-038
  • SPEC Sensors, LLC
  • DGS-SO2 DIGITAL GAS SENSOR MODUL
  • Unit Price $75.00000
  • 1684-1038-ND
  • 968-042 - SPEC Sensors, LLC | 1684-1046-ND DigiKey Electronics
  • 968-042
  • SPEC Sensors, LLC
  • DIGITAL GAS SENSOR O3 MODULE
  • Unit Price $75.00000
  • 1684-1046-ND
  • 968-043 - SPEC Sensors, LLC | 1684-1047-ND DigiKey Electronics
  • 968-043
  • SPEC Sensors, LLC
  • DIGITAL GAS SENSOR NO2 MODULE
  • Unit Price $75.00000
  • 1684-1047-ND
Additional Resources
Standard Package ? 1
Other Names 1684-1039

05:47:24 8/19/2018

Send Feedback