• Obsolete item.
Product Overview
Digi-Key Part Number 1568-1475-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WRL-14071

Description REDBEARLAB BLE NANO KIT NRF51822
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Obsolete
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency 2.4GHz
For Use With/Related Products nRF51822
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • NRF51822-QFAC-R - Nordic Semiconductor ASA | 1490-1042-1-ND DigiKey Electronics
  • NRF51822-QFAC-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $5.20000
  • 1490-1042-1-ND
  • NRF51822-QFAA-R7 - Nordic Semiconductor ASA | 1490-1031-1-ND DigiKey Electronics
  • NRF51822-QFAA-R7
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $4.85000
  • 1490-1031-1-ND
  • NRF51822-QFAC-R7 - Nordic Semiconductor ASA | 1490-1049-1-ND DigiKey Electronics
  • NRF51822-QFAC-R7
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $5.20000
  • 1490-1049-1-ND
  • NRF51822-QFAB-R7 - Nordic Semiconductor ASA | 1490-1032-1-ND DigiKey Electronics
  • NRF51822-QFAB-R7
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $4.03000
  • 1490-1032-1-ND
Additional Resources
Standard Package ? 1
Other Names 14071
1568-1475

12:36:23 8/21/2018

Send Feedback