Add To Favorites
TOL-13937 3D Printing Filament Clear Nylon 0.118" (3.00mm) 1.000 lb (453.59g)
Product Overview
Digi-Key Part Number TOL-13937-ND
Copy   TOL-13937-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TOL-13937

Copy   TOL-13937
Description FILAMENT BRIDGE 3MM 0.45KG
Copy   FILAMENT BRIDGE 3MM 0.45KG
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3D Printing Filament Clear Nylon 0.118" (3.00mm) 1.000 lb (453.59g)

Copy   3D Printing Filament Clear Nylon 0.118" (3.00mm) 1.000 lb (453.59g)
Documents & Media
Datasheets Filament Guide
MSDS Material Safety Datasheet Nylon 645-B Bridge Safety Datasheet
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Filament Material Nylon
Color Clear
Filament Diameter 0.118" (3.00mm)
Weight 1.000 lb (453.59g)
Tensile Strength -
Flex Strength -
Density -
Operating Temperature 230°C ~ 240°C
Features -
 
Environmental & Export Classifications
Associated Product
  • 3099AB - 3M | 3M162598-ND DigiKey Electronics
  • 3099AB
  • 3M
  • 3D PLATFORM 7"x8" SHT 1=1SHT
  • Unit Price $8.00000
  • 3M162598-ND
Additional Resources
Standard Package ? 1
Other Names 13937
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.44000 $22.44

Submit a request for quotation on quantities greater than those displayed.

18:57:40 9/24/2018