Add To Favorites
SEN-13284 LSM9DS1 - Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.95000 $15.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1568-1257-ND
Copy   1568-1257-ND
Quantity Available 69
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEN-13284

Copy   SEN-13284
Description SPARKFUN 9 DEGREES OF FREEDOM IM
Copy   SPARKFUN 9 DEGREES OF FREEDOM IM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

LSM9DS1 - Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Evaluation Board

Copy   LSM9DS1 - Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Sensor Type Accelerometer, Gyroscope, Magnetometer, 3 Axis
Sensing Range -
Interface I²C, SPI
Sensitivity -
Voltage - Supply 3.3V
Embedded No
Supplied Contents Board(s)
Utilized IC / Part LSM9DS1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LSM9DS1TR - STMicroelectronics | 497-14946-1-ND DigiKey Electronics
  • LSM9DS1TR
  • STMicroelectronics
  • IMU ACCEL/GYRO/MAG I2C/SPI 24LGA
  • Unit Price $6.33000
  • 497-14946-1-ND
  • LSM9DS1TR - STMicroelectronics | 497-14946-2-ND DigiKey Electronics
  • LSM9DS1TR
  • STMicroelectronics
  • IMU ACCEL/GYRO/MAG I2C/SPI 24LGA
  • Unit Price $3.35530
  • 497-14946-2-ND
  • LSM9DS1TR - STMicroelectronics | 497-14946-6-ND DigiKey Electronics
  • LSM9DS1TR
  • STMicroelectronics
  • IMU ACCEL/GYRO/MAG I2C/SPI 24LGA
  • Unit Price Digi-Reel®
  • 497-14946-6-ND
You May Also Be Interested In
  • SEN-13944 - SparkFun Electronics | 1568-1424-ND DigiKey Electronics
  • SEN-13944
  • SparkFun Electronics
  • 9DOF SENSOR STICK
  • Unit Price $15.95000
  • 1568-1424-ND
  • SEN-11028 - SparkFun Electronics | 1568-1024-ND DigiKey Electronics
  • SEN-11028
  • SparkFun Electronics
  • MPU-6050 GYRO/ACCEL IMU
  • Unit Price $29.95000
  • 1568-1024-ND
  • SEN-13762 - SparkFun Electronics | 1568-1420-ND DigiKey Electronics
  • SEN-13762
  • SparkFun Electronics
  • SPARKFUN IMU BREAKOUT - MPU-9250
  • Unit Price $14.95000
  • 1568-1420-ND
  • LSM9DS1TR - STMicroelectronics | 497-14946-1-ND DigiKey Electronics
  • LSM9DS1TR
  • STMicroelectronics
  • IMU ACCEL/GYRO/MAG I2C/SPI 24LGA
  • Unit Price $6.33000
  • 497-14946-1-ND
Additional Resources
Standard Package ? 1
Other Names 1568-1257

10:30:36 6/19/2019