Add To Favorites
ROB-12465
Product Overview
Digi-Key Part Number ROB-12465-ND
Copy   ROB-12465-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ROB-12465

Copy   ROB-12465
Description CHAIN DELRIN 0.25" X 12"
Copy   CHAIN DELRIN 0.25" X 12"
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ROB-12465
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Chain
Specifications 12.000" (304.80mm) Length
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 12465
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

14:00:34 9/22/2018