Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ROB-12422-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ROB-12422

Description DISC WHEEL 5" ORNG 2PK
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ROB-12422
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Wheel
Specifications 5.000" (127.00mm) Outer Diameter
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:32:28 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback