Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ROB-12416-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ROB-12416

Description SHAFT DSHAFT 1/4"D X 5.00"L
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ROB-12416
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Shaft, Flatted
Specifications Flatted, 0.250" Dia x 5.000" L (6.35mm x 127.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:32:50 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback