Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ROB-12394-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ROB-12394

Description SHAFT SOLID 3/16"D X 12"L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ROB-12394
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Shaft
Specifications 0.188" Dia x 12.000" L (4.78mm x 304.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 12394

20:50:16 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback