Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ROB-12379-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ROB-12379

Description BEARING MNT FLAT WIDE 1/2" BORE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ROB-12379
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Bearing Mount
Specifications 0.500" (12.70mm) Inner Diameter
 
Additional Resources
Standard Package ? 1
Other Names 12379

01:00:45 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback