Add To Favorites
ROB-12376
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ROB-12376-ND
Copy   ROB-12376-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ROB-12376

Copy   ROB-12376
Description DISC WHEEL 5" CLR 2PK
Copy   DISC WHEEL 5" CLR 2PK
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ROB-12376
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Wheel
Specifications 5.000" (127.00mm) Outer Diameter
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 12376

00:32:50 11/18/2018