Add To Favorites
ROB-12245
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ROB-12245-ND
Copy   ROB-12245-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ROB-12245

Copy   ROB-12245
Description BALL BEARING HUB
Copy   BALL BEARING HUB
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ROB-12245
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Hub, Ball Bearing
Specifications 0.250" (6.35mm) Inner Diameter
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 12245

15:28:36 12/12/2018