Add To Favorites
ROB-12202
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ROB-12202-ND
Copy   ROB-12202-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ROB-12202

Copy   ROB-12202
Description SMOOTH BELT 1/8"D 7.5" ID
Copy   SMOOTH BELT 1/8"D 7.5" ID
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ROB-12202
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Belt
Specifications 7.000" (177.80mm) Inner Diameter
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:52:20 11/15/2018