Add To Favorites
ROB-12124
Product Overview
Digi-Key Part Number ROB-12124-ND
Copy   ROB-12124-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ROB-12124

Copy   ROB-12124
Description HEAVY DUTY WHEEL 4"
Copy   HEAVY DUTY WHEEL 4"
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ROB-12124
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Wheel
Specifications 4.000" (101.60mm) Outer Diameter
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 12124
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

15:10:28 9/21/2018