USD
Favorite

PRT-14503 LED Lighting COBs, Engines, Modules LED Module Fairy Lights Red Linear Light Strip, Flexible
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00

Submit a request for quotation on quantities greater than those displayed.

PRT-14503

Datasheet
Digi-Key Part Number 1568-1763-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PRT-14503
Copy  
Description LED STRIP RED 2.5M
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Fairy Lights Red Linear Light Strip, Flexible

Copy  
Documents & Media
Datasheets PRT-14503
HTML Datasheet PRT-14503
Online Catalog Fairy Lights
Product Attributes
Type Description Select All
Categories
Manufacturer SparkFun Electronics
Series Fairy Lights
Part Status Active
Type LED Module
Color Red
CCT (K) -
Wavelength -
Configuration Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature -
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) -
Viewing Angle -
Features Power Supply Included
Size / Dimension 2500.00mm L
Height -
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

CR2032

BATTERY LITHIUM 3V COIN 20MM

Panasonic - BSG

$0.32000 Details

CR2032VP

BATTERY LITHIUM 3V COIN 20MM

Energizer Battery Company

$0.50000 Details

CR2032

BATTERY LITHIUM 3V COIN 20MM

FDK America, Inc., a member of Fujitsu Group

$0.44000 Details

CR 2032 JAUCH (IB)

BATT LITHIUM COIN 3.0V

Jauch Quartz

$0.33000 Details

ECR2032

BATTERY LITH 3V COIN 20MM STRIP

Energizer Battery Company

$1.51000 Details

CR2032

BATTERY LITHIUM 3V CR2032

ZEUS Battery Products

$0.33000 Details
Additional Resources
Standard Package 1
Other Names 14503
1568-1763