• Obsolete item.
Product Overview
Digi-Key Part Number 1568-1658-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LAB-13849

Description ARDUINO 101 LAB PACK, 10 KITS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LAB-13849
SIK Experiment Guide for 101 Board
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Obsolete
Kit Type Starter Kit
Main Purpose Inventor Kit
Interconnect System Arduino R3 Shield
Suggested Programming Environment Arduino IDE
Utilized IC / Part Intel® Curie™
Included MCU/MPU Board(s) Arduino 101
 
Additional Resources
Standard Package ? 1
Other Names 1568-1658
LAB-13849-ND
LAB-14184
Q10417712

05:42:36 6/21/2018

Send Feedback