KIT-13772 - Medical, Electromyography (EMG) Sensor Evaluation Board
Product Overview
Digi-Key Part Number 1568-1685-ND
Copy   1568-1685-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KIT-13772

Copy   KIT-13772
Description MYOWARE MUSCLE SENSOR DEVELOPMEN
Copy   MYOWARE MUSCLE SENSOR DEVELOPMEN
Detailed Description

- Medical, Electromyography (EMG) Sensor Evaluation Board

Copy    - Medical, Electromyography (EMG) Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Obsolete
Sensor Type Medical, Electromyography (EMG)
Sensing Range -
Interface Analog
Sensitivity -
Voltage - Supply 3.1 V ~ 5 V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part -
Hazardous Material Packing Requirements Lithium Metal Cell or Battery - Instr. 969, Sect. II: Packed with Equipment
 
Environmental & Export Classifications
Lead Free Status Lead free
Additional Resources
Standard Package ? 1
Other Names 1568-1685
KIT-13772-ND

12:25:04 9/20/2018