Add To Favorites
DEV-13754
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.95000 $132.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1568-1657-ND
Copy   1568-1657-ND
Quantity Available 24
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEV-13754

Copy   DEV-13754
Description SENSOR KIT
Copy   SENSOR KIT
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DEV-13754
Sensor Kit Resource Hub
Online Catalog SparkFun Sensor Kit
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Kit Type Starter Kit
Main Purpose Sensor Kit
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • K000007 - Arduino | 1050-1075-ND DigiKey Electronics
  • K000007
  • Arduino
  • STARTER KIT W/ARDUINO BOARD
  • Unit Price $87.89000
  • 1050-1075-ND
  • 6002-240-001 - Digilent, Inc. | 1286-1128-ND DigiKey Electronics
  • 6002-240-001
  • Digilent, Inc.
  • COMPANION PARTS KIT FOR NI MYDAQ
  • Unit Price $75.00000
  • 1286-1128-ND
  • 385 - Adafruit Industries LLC | 1528-1504-ND DigiKey Electronics
  • 385
  • Adafruit Industries LLC
  • SENSOR HUMID/TEMP 5V DTL 2% MOD
  • Unit Price $9.95000
  • 1528-1504-ND
Additional Resources
Standard Package ? 1
Other Names 13754
1568-1657
DEV-13754-ND

12:18:51 1/23/2019