Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BOB-13005-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BOB-13005

Description SPARKFUN TRS JACK BREAKOUT - 1/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TRS Jack Breakout (GitHub)
Product Attributes Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Proto Board Type SMD to SIP
Package Accepted 1/4" TRS Jack
Number of Positions 7
Pitch -
Board Thickness -
Material -
Size / Dimension 1.200" L x 1.100" W (30.48mm x 27.94mm)
 
Additional Resources
Standard Package ? 1

14:58:50 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback