Add To Favorites
Photo Not Available
YHMM16-3F50 Connector Contact Contact Size
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.49000 $1,245.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YHMM16-3F50-ND
Copy   YHMM16-3F50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YHMM16-3F50

Copy   YHMM16-3F50
Description CONN CONTACT 0.656" L
Copy   CONN CONTACT 0.656" L
Detailed Description

Connector Contact Contact Size

Copy   Connector Contact Contact Size
Documents & Media
Datasheets YHMMxx-zzzz Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series -
Part Status Active
Type Contact
Contact Size -
Size / Dimension 0.656" L (16.56mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

06:10:22 12/17/2018