Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.54560 $563.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UTS712D14S-ND
Copy   UTS712D14S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTS712D14S

Copy   UTS712D14S
Description CONN RCPT FMALE 14POS GOLD SLDR
Copy   CONN RCPT FMALE 14POS GOLD SLDR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Female Sockets Solder Gold

Copy   14 Position Circular Connector Receptacle, Female Sockets Solder Gold
Documents & Media
Featured Product TRIM TRIO™ Connectors
Mfg CAD Models UTS712D14S.stp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® UTS Hi Seal
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 14
Shell Size - Insert 12-14
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP68/69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating UL94 V-0
Features UV Resistant
Shielding Unshielded
Current Rating (Amps) 4.5A
Voltage Rating 250V
Operating Temperature -40°C ~ 105°C
Backshell Material, Plating -
Cable Opening -
Contact Material Brass
Contact Finish Thickness - Mating 16.0µin (0.41µm)
Insert Material Polychloroprene
Applications Energy, Instrumentation, Lighting, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FLEX-14-20-25 - Littelfuse Inc. | HE557-ND DigiKey Electronics
  • FLEX-14-20-25
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 350MA 140V
  • Unit Price $1.08000
  • HE557-ND
  • ESW-110-12-G-D - Samtec Inc. | SAM9326-ND DigiKey Electronics
  • ESW-110-12-G-D
  • Samtec Inc.
  • CONN SOCKET 20POS 0.1 GOLD PCB
  • Unit Price $3.77000
  • SAM9326-ND
Additional Resources
Standard Package ? 25

00:45:44 3/21/2019