Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.05120 $476.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UTS712D14P-ND
Copy   UTS712D14P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTS712D14P

Copy   UTS712D14P
Description CONN RCPT MALE 14POS GOLD SOLDER
Copy   CONN RCPT MALE 14POS GOLD SOLDER
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   14 Position Circular Connector Receptacle, Male Pins Solder Gold
Documents & Media
Datasheets UTS Hi Seal Brochure
Featured Product TRIM TRIO™ Connectors
Mfg CAD Models UTS712D14P.stp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® UTS Hi Seal
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 12-14
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP68/69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating UL94 V-0
Features UV Resistant
Shielding Unshielded
Current Rating 4.5A
Voltage Rating 250V
Backshell Material, Plating -
Cable Opening -
Contact Material Brass
Contact Finish Thickness - Mating 16.0µin (0.41µm)
Insert Material Polychloroprene
Operating Temperature -40°C ~ 105°C
Applications Energy, Instrumentation, Lighting, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

15:13:00 1/22/2019