Add To Favorites
UTS614E19P 19 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.46160 $561.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UTS614E19P-ND
Copy   UTS614E19P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTS614E19P

Copy   UTS614E19P
Description CONN PLUG MALE 19POS SOLDER CUP
Copy   CONN PLUG MALE 19POS SOLDER CUP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

19 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   19 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Featured Product TRIM TRIO™ Connectors
Mfg CAD Models UTS614E19P.stp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® UTS Hi Seal
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP68/69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating UL94 V-0
Features Coupling Nut, UV Resistant
Shielding Unshielded
Current Rating 4A
Voltage Rating 250V
Backshell Material, Plating -
Cable Opening -
Contact Material Brass
Contact Finish Thickness - Mating 16.0µin (0.41µm)
Insert Material Polychloroprene
Operating Temperature -40°C ~ 105°C
Applications Energy, Instrumentation, Lighting, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

01:11:31 1/17/2019