Add To Favorites
UTS14DCG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.01000 $12.01
10 10.92000 $109.20
25 10.64720 $266.18
50 9.82800 $491.40
100 9.28200 $928.20
250 8.46300 $2,115.75
500 7.91700 $3,958.50
1,000 7.26180 $7,261.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1317-ND
Copy   SOU1317-ND
Quantity Available 2,283
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTS14DCG

Copy   UTS14DCG
Description CONN RCPT SEALING CAP SIZE 14
Copy   CONN RCPT SEALING CAP SIZE 14
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets UTS Series Datasheet
UTS Series
Product Training Modules Trim Trio Connection System
Video File UTS Series
Featured Product UTS Series Connectors
TRIM TRIO™ Connectors
Mfg CAD Models UTS14DCG.stp
PCN Packaging UTS Receptacle 30/Apr/2013
Online Catalog Trim Trio® Series
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® UTS
Part Status Active
Accessory Type Cap (Cover), Sealing
For Use With/Related Products Trim Trio® UTS Jam Nut Receptacles
Shell Size - Insert 14
Material Thermoplastic
Features Contains Strap with Ring, Dust Tight, Waterproof
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • UTS7142G1P - Souriau | SOU2120-ND DigiKey Electronics
  • UTS7142G1P
  • Souriau
  • CONN RCPT HSNG MALE 3POS PNL MT
  • Unit Price $12.91000
  • SOU2120-ND
  • UTS714E19S - Souriau | SOU1529-ND DigiKey Electronics
  • UTS714E19S
  • Souriau
  • CONN RCPT FMALE 19POS SOLDER CUP
  • Unit Price $25.76000
  • SOU1529-ND
  • UTS714E19P - Souriau | SOU1528-ND DigiKey Electronics
  • UTS714E19P
  • Souriau
  • CONN RCPT MALE 19POS SOLDER CUP
  • Unit Price $23.56000
  • SOU1528-ND
  • UTS014E19S - Souriau | SOU1513-ND DigiKey Electronics
  • UTS014E19S
  • Souriau
  • CONN RCPT FMALE 19POS SOLDER CUP
  • Unit Price $26.79000
  • SOU1513-ND
You May Also Be Interested In
  • UTS614DCG - Souriau | SOU1320-ND DigiKey Electronics
  • UTS614DCG
  • Souriau
  • CONN PLUG SEALING CAP SIZE 14
  • Unit Price $13.19000
  • SOU1320-ND
  • 54402BE - Amphenol PCD | APC1000-ND DigiKey Electronics
  • 54402BE
  • Amphenol PCD
  • CONN CAP FOR RJF 544 SERIES RCPT
  • Unit Price $20.31000
  • APC1000-ND
  • UTS6JC147S - Souriau | SOU1312-ND DigiKey Electronics
  • UTS6JC147S
  • Souriau
  • CONN PLG HSG FMALE 7POS INLINE
  • Unit Price $18.92000
  • SOU1312-ND
Additional Resources
Standard Package ? 25
Other Names SOU1317
UTS1-4DCG

15:21:38 12/12/2018