Add To Favorites
UTP14DC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 5.75360 $143.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UTP14DC-ND
Copy   UTP14DC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTP14DC

Copy   UTP14DC
Description CONN RCPT DUST CAP SIZE 14
Copy   CONN RCPT DUST CAP SIZE 14
Documents & Media
Datasheets Circular Accessories
Featured Product TRIM TRIO™ Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio®
Part Status Active
Accessory Type Cap (Cover), Dust
For Use With/Related Products Trim Trio® UTG, UTO, UTOW, UTP Receptacles
Shell Size - Insert 14
Material Thermoplastic, Glass Filled
Features Dust Tight, Waterproof
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

04:16:33 12/15/2018