Add To Favorites
UTG618-23PN 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.89000 $17.89
10 16.61000 $166.10
25 14.90680 $372.67
50 14.48080 $724.04
100 12.77720 $1,277.72
250 11.92536 $2,981.34
500 11.66980 $5,834.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1090-ND
Copy   SOU1090-ND
Quantity Available 1,129
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTG618-23PN

Copy   UTG618-23PN
Description CONN PLUG HSG MALE 23POS INLINE
Copy   CONN PLUG HSG MALE 23POS INLINE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets UTG6zzzzPN Drawing
UTG Series Datasheet
Product Training Modules Trim Trio Connection System
Video File UTG Series
Featured Product TRIM TRIO™ Connectors
HTML Datasheet UTG Series Datasheet
Online Catalog Trim Trio® UTG
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® UTG
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 23
Shell Size - Insert 18-23
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Brass
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.350" (34.29mm)
Coupling Nut Material, Plating Brass, Nickel
Insert Material Thermoplastic, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • UTG018-23S - Souriau | SOU1112-ND DigiKey Electronics
  • UTG018-23S
  • Souriau
  • CONN RCPT HSG FMALE 23POS PNL MT
  • Unit Price $11.45000
  • SOU1112-ND
  • UTG11823S - Souriau | SOU1102-ND DigiKey Electronics
  • UTG11823S
  • Souriau
  • CONN RCP HSG FMALE 23POS INLINE
  • Unit Price $11.45000
  • SOU1102-ND
  • UT001823SH - Souriau | SOU1008-ND DigiKey Electronics
  • UT001823SH
  • Souriau
  • CONN RCPT HSG FMALE 23POS PNL MT
  • Unit Price $25.17000
  • SOU1008-ND
  • UTG01823SH - Souriau | SOU2053-ND DigiKey Electronics
  • UTG01823SH
  • Souriau
  • CONN RCPT HSG FMALE 23POS PNL MT
  • Unit Price $11.50000
  • SOU2053-ND
Associated Product
  • UTG18PG - Souriau | SOU1135-ND DigiKey Electronics
  • UTG18PG
  • Souriau
  • CONN BACKSHELL W/CLAMP SZ18 PG16
  • Unit Price $13.82000
  • SOU1135-ND
  • SM16ML1S31 - Souriau | SOU1762-ND DigiKey Electronics
  • SM16ML1S31
  • Souriau
  • CONTACT PIN 16-18AWG CRIMP GOLD
  • Unit Price $0.58000
  • SOU1762-ND
  • UTG18-AC - Souriau | SOU1127-ND DigiKey Electronics
  • UTG18-AC
  • Souriau
  • CONN BACKSHELL W/CLAMP SZ 18
  • Unit Price $8.77000
  • SOU1127-ND
  • RM20M12K - Souriau | SOU1649-ND DigiKey Electronics
  • RM20M12K
  • Souriau
  • CONTACT PIN CRIMP 20-22AWG GOLD
  • Unit Price $1.45000
  • SOU1649-ND
You May Also Be Interested In
  • UTG18PG - Souriau | SOU1135-ND DigiKey Electronics
  • UTG18PG
  • Souriau
  • CONN BACKSHELL W/CLAMP SZ18 PG16
  • Unit Price $13.82000
  • SOU1135-ND
  • UTG018-23S - Souriau | SOU1112-ND DigiKey Electronics
  • UTG018-23S
  • Souriau
  • CONN RCPT HSG FMALE 23POS PNL MT
  • Unit Price $11.45000
  • SOU1112-ND
  • UTG618-23SN - Souriau | SOU1089-ND DigiKey Electronics
  • UTG618-23SN
  • Souriau
  • CONN PLG HSG FMALE 23POS INLINE
  • Unit Price $17.89000
  • SOU1089-ND
  • SM16ML1S31 - Souriau | SOU1762-ND DigiKey Electronics
  • SM16ML1S31
  • Souriau
  • CONTACT PIN 16-18AWG CRIMP GOLD
  • Unit Price $0.58000
  • SOU1762-ND
  • UTG18-AC - Souriau | SOU1127-ND DigiKey Electronics
  • UTG18-AC
  • Souriau
  • CONN BACKSHELL W/CLAMP SZ 18
  • Unit Price $8.77000
  • SOU1127-ND
Additional Resources
Standard Package ? 25
Other Names SOU1090
UTG61823PN

01:01:54 10/18/2018