Add To Favorites
Photo Not Available
SMS3RE3D70 3 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48000 $248.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS3RE3D70-ND
Copy   SMS3RE3D70-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMS3RE3D70

Copy   SMS3RE3D70
Description BOARDMOUNT QIKMATE SOCKE
Copy   BOARDMOUNT QIKMATE SOCKE
Detailed Description

3 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold

Copy   3 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold
Documents & Media
Featured Product TRIM TRIO™ Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.200" (5.08mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.528" (13.40mm)
Contact Length - Post 0.173" (4.40mm)
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection IP40
Features Mounting Flange
Current Rating 5A
Voltage Rating -
Applications -
Insulation Material Thermoplastic, Glass Filled
Contact Shape Circular
Contact Material Copper Alloy
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

08:20:46 11/20/2018