Add To Favorites
Photo Not Available
SMS36GE4J Connector Header Through Hole 36 position 0.200" (5.08mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.71610 $2,271.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS36GE4J-ND
Copy   SMS36GE4J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMS36GE4J

Copy   SMS36GE4J
Description CONN HEADER VERT 36POS 5.08MM
Copy   CONN HEADER VERT 36POS 5.08MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 36 position 0.200" (5.08mm)

Copy   Connector Header Through Hole 36 position 0.200" (5.08mm)
Documents & Media
Featured Product TRIM TRIO™ Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.200" (5.08mm)
Number of Positions 36
Number of Rows 9
Row Spacing - Mating 0.200" (5.08mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.280" (7.11mm)
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length 0.939" (23.85mm)
Insulation Height 0.526" (13.35mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features Mounting Flange
Operating Temperature -55°C ~ 105°C
Ingress Protection IP40
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 7.5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:14:44 3/20/2019