Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number SMS2R3-ND
Quantity Available Supplier Direct Ship : 750
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

SMS2R3

Description SMS 2 POS RCPT HI TEMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Rectangular Housing Connector Receptacle White 0.200" (5.08mm)

Documents & Media
Featured Product TRIM TRIO™ Connectors
Mfg CAD Models SMS2R3.stp
Product Attributes Select All
Categories
Manufacturer Souriau
Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type Latch Lock
Color White
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS2R-3
SMS2R-3-ND

14:15:25 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.02200 $30.22
100 2.17200 $217.20
500 1.84620 $923.10
1,000 1.57470 $1,574.70
5,000 1.41180 $7,059.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback