Add To Favorites
SMS24PDH3 24 Position Rectangular Housing Connector Plug White 0.200" (5.08mm)
Product Overview
Digi-Key Part Number SMS24PDH3-ND
Copy   SMS24PDH3-ND
Quantity Available Supplier Direct Ship : 101
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMS24PDH3

Copy   SMS24PDH3
Description SMS PLUG 24 POS CRIMP
Copy   SMS PLUG 24 POS CRIMP
Detailed Description

24 Position Rectangular Housing Connector Plug White 0.200" (5.08mm)

Copy   24 Position Rectangular Housing Connector Plug White 0.200" (5.08mm)
Documents & Media
Featured Product TRIM TRIO™ Connectors
Mfg CAD Models SMS24PDH3.stp
Product Attributes Select All
Categories
Manufacturer Souriau
Series SMS
Packaging ? -
Part Status Active
Connector Type Plug
Contact Type Male or Female
Number of Positions 24
Pitch 0.200" (5.08mm)
Number of Rows 4
Row Spacing 0.200" (5.08mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color White
Features Strain Relief
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.34000 $13.34
10 10.58800 $105.88
100 8.45080 $845.08
500 7.08040 $3,540.20
1,000 6.25816 $6,258.16

Submit a request for quotation on quantities greater than those displayed.

18:12:25 9/25/2018