Add To Favorites
Photo Not Available
SMS12GE4T Connector Header Through Hole 12 position 0.200" (5.08mm)
Product Overview
Digi-Key Part Number SMS12GE4T-ND
Copy   SMS12GE4T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMS12GE4T

Copy   SMS12GE4T
Description QIKMATE 12 POS STR BRDMT
Copy   QIKMATE 12 POS STR BRDMT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Through Hole 12 position 0.200" (5.08mm)

Copy   Connector Header Through Hole 12 position 0.200" (5.08mm)
Documents & Media
Featured Product TRIM TRIO™ Connectors
Product Attributes Select All
Categories
Manufacturer Souriau
Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.200" (5.08mm)
Number of Positions 12
Number of Rows 4
Row Spacing - Mating 0.200" (5.08mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.280" (7.11mm)
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length 0.939" (23.85mm)
Insulation Height 0.526" (13.35mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features Mounting Flange
Operating Temperature -55°C ~ 105°C
Ingress Protection IP40
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 7.5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.20280 $720.28

Submit a request for quotation on quantities greater than those displayed.

00:04:56 9/23/2018