Add To Favorites
SM20ML1S31 Pin Contact Gold Crimp 20-22 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.54000 $5.40
25 0.48600 $12.15
50 0.43200 $21.60
100 0.41400 $41.40
250 0.37800 $94.50
500 0.36000 $180.00
1,000 0.29700 $297.00
2,500 0.27000 $675.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1763-ND
Copy   SOU1763-ND
Quantity Available 18,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM20ML1S31

Copy   SM20ML1S31
Description CONTACT PIN 20-22AWG CRIMP GOLD
Copy   CONTACT PIN 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Pin Contact Gold Crimp 20-22 AWG Stamped

Copy   Pin Contact Gold Crimp 20-22 AWG Stamped
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® SM/SC-M
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
SOU1657-ND SM20ML-1D70 Souriau Bulk ? 5,275 - Immediate
$1.00000 1 Not applicable
For Use With
  • UT061823PH - Souriau | SOU1041-ND DigiKey Electronics
  • UT061823PH
  • Souriau
  • CONN PLUG HSG MALE 23POS INLINE
  • Unit Price $40.87000
  • SOU1041-ND
  • UT061619PH - Souriau | SOU1039-ND DigiKey Electronics
  • UT061619PH
  • Souriau
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price $38.91000
  • SOU1039-ND
  • UTS7128P - Souriau | SOU1292-ND DigiKey Electronics
  • UTS7128P
  • Souriau
  • CONN RCPT HSNG MALE 8POS PNL MNT
  • Unit Price $12.08000
  • SOU1292-ND
  • UTP61412P - Souriau | SOU1160-ND DigiKey Electronics
  • UTP61412P
  • Souriau
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price $12.34000
  • SOU1160-ND
Tooling
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $59.97000
  • SOU1264-ND
  • S16SCM20 - Souriau | SOU1740-ND DigiKey Electronics
  • S16SCM20
  • Souriau
  • TOOL DIE CRIMP 20-24AWG 16CONT
  • Unit Price $283.86000
  • SOU1740-ND
You May Also Be Interested In
  • SC20ML1S31 - Souriau | SOU1761-ND DigiKey Electronics
  • SC20ML1S31
  • Souriau
  • CONTACT SOCKET 20-22AWG CRIMP
  • Unit Price $0.61000
  • SOU1761-ND
  • SC16ML1S31 - Souriau | SOU1760-ND DigiKey Electronics
  • SC16ML1S31
  • Souriau
  • CONTACT SOCKET 16-18AWG CRIMP
  • Unit Price $0.61000
  • SOU1760-ND
  • SM16ML1S31 - Souriau | SOU1762-ND DigiKey Electronics
  • SM16ML1S31
  • Souriau
  • CONTACT PIN 16-18AWG CRIMP GOLD
  • Unit Price $0.58000
  • SOU1762-ND
Additional Resources
Standard Package ? 25
Other Names SOU1763

03:24:33 12/10/2018