Add To Favorites
SM20M-1TK6 Pin Contact Tin Crimp 20-22 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.52800 $5.28
25 0.47520 $11.88
50 0.42240 $21.12
100 0.40480 $40.48
250 0.36960 $92.40
500 0.35200 $176.00
1,000 0.29040 $290.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1261CT-ND
Copy   SOU1261CT-ND
Quantity Available 9,509
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM20M-1TK6

Copy   SM20M-1TK6
Description CONN PIN 20-22AWG TIN CRIMP
Copy   CONN PIN 20-22AWG TIN CRIMP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Pin Contact Tin Crimp 20-22 AWG Stamped

Copy   Pin Contact Tin Crimp 20-22 AWG Stamped
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • SMS2R1 - Souriau | SOU1197-ND DigiKey Electronics
  • SMS2R1
  • Souriau
  • CONN RCPT 2POS PANEL MOUNT
  • Unit Price $1.25000
  • SOU1197-ND
  • SMS12P-1 - Souriau | SOU1227-ND DigiKey Electronics
  • SMS12P-1
  • Souriau
  • CONN PLUG 12POS CABLE
  • Unit Price $1.57000
  • SOU1227-ND
  • MBG12P-11 - Souriau | SOU1172-ND DigiKey Electronics
  • MBG12P-11
  • Souriau
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price $9.44000
  • SOU1172-ND
  • SMS4P1 - Souriau | SOU1221-ND DigiKey Electronics
  • SMS4P1
  • Souriau
  • CONN PLUG 4POS CABLE
  • Unit Price $1.07000
  • SOU1221-ND
Tooling
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $59.97000
  • SOU1264-ND
  • S16SCM20 - Souriau | SOU1740-ND DigiKey Electronics
  • S16SCM20
  • Souriau
  • TOOL DIE CRIMP 20-24AWG 16CONT
  • Unit Price $283.86000
  • SOU1740-ND
  • Photo Not Available
  • N20RT-29
  • Souriau
  • TOOL DIE SET FOR M8ND 20-22AWG
  • Unit Price $6,044.32000
  • N20RT29-ND
You May Also Be Interested In
  • SC20M-1TK6 - Souriau | SOU1257CT-ND DigiKey Electronics
  • SC20M-1TK6
  • Souriau
  • CONN SOCKET 20-22AWG TIN CRIMP
  • Unit Price $0.67000
  • SOU1257CT-ND
  • SC20ML-1TK6 - Souriau | SOU1257-ND DigiKey Electronics
  • SC20ML-1TK6
  • Souriau
  • CONN SOCKET 20-22AWG TIN CRIMP
  • Unit Price $0.61000
  • SOU1257-ND
  • UTS01823S - Souriau | SOU2075-ND DigiKey Electronics
  • UTS01823S
  • Souriau
  • CONN RCPT HSG FMALE 23POS PNL MT
  • Unit Price $12.66000
  • SOU2075-ND
  • SMS2R1 - Souriau | SOU1197-ND DigiKey Electronics
  • SMS2R1
  • Souriau
  • CONN RCPT 2POS PANEL MOUNT
  • Unit Price $1.25000
  • SOU1197-ND
  • SC24M1TK6 - Souriau | SOU1258CT-ND DigiKey Electronics
  • SC24M1TK6
  • Souriau
  • CONN SOCKET 24-26AWG TIN CRIMP
  • Unit Price $0.67000
  • SOU1258CT-ND
Additional Resources
Standard Package ? 1
Other Names SOU1261CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU1261TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.23532

13:10:43 1/18/2019