Add To Favorites
Product Overview
Digi-Key Part Number SOU1259CT-ND
Quantity Available 10,447
Can ship immediately
Manufacturer

Manufacturer Part Number

SM14M1TK6

Description CONTACT PIN 14AWG CRIMP TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact Tin Crimp 14 AWG Stamped

Documents & Media
Datasheets SM/SC-M
Product Training Modules Trim Trio Connection System
Featured Product TRIM TRIO™ Connectors
Online Catalog Trim Trio® SM/SC-M
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 19.7µin (0.50µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SOU1259CT

04:12:38 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.52800 $5.28
25 0.47520 $11.88
50 0.42240 $21.12
100 0.40480 $40.48
250 0.36960 $92.40
500 0.35200 $176.00
1,000 0.29040 $290.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU1259TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.24000
Send Feedback