Add To Favorites
Product Overview
Digi-Key Part Number SOU1258CT-ND
Quantity Available 11,046
Can ship immediately
Manufacturer

Manufacturer Part Number

SC24M1TK6

Description CONTACT SOCKET 24-26AWG CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Tin Crimp 24-26 AWG Stamped

Documents & Media
Datasheets SM/SC-M
Product Training Modules Trim Trio Connection System
Video File Souriau UTL Series Plastic Connectors | Digi-Key Daily
Featured Product TRIM TRIO™ Connectors
Online Catalog Trim Trio® SM/SC-M
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-26 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
For Use With
  • UTG01619S - Souriau | SOU1110-ND DigiKey Electronics
  • UTG01619S
  • Souriau
  • CONN RCPT HSG FMALE 19POS PNL MT
  • Unit Price $11.11000
  • SOU1110-ND
  • UTP02448S - Souriau | SOU1153-ND DigiKey Electronics
  • UTP02448S
  • Souriau
  • CONN RCPT HSG FMALE 48POS PNL MT
  • Unit Price $16.40000
  • SOU1153-ND
  • SMS2RDH1 - Souriau | SOU1198-ND DigiKey Electronics
  • SMS2RDH1
  • Souriau
  • CONN RCPT 2POS CABLE W/SR HOOD
  • Unit Price $5.12000
  • SOU1198-ND
  • SMS4PDH1 - Souriau | SOU1222-ND DigiKey Electronics
  • SMS4PDH1
  • Souriau
  • CONN PLUG 4POS CABLE W/SR HOOD
  • Unit Price $5.12000
  • SOU1222-ND
Tooling
  • S16SCM20 - Souriau | SOU1740-ND DigiKey Electronics
  • S16SCM20
  • Souriau
  • TOOL DIE CRIMP 20-24AWG 16CONT
  • Unit Price $283.86000
  • SOU1740-ND
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $59.97000
  • SOU1264-ND
  • Photo Not Available
  • N24RT-11
  • Souriau
  • TOOL DIE SET FOR M8ND 24-26AWG
  • Unit Price $3,198.43000
  • N24RT11-ND
You May Also Be Interested In
  • UTG01619S - Souriau | SOU1110-ND DigiKey Electronics
  • UTG01619S
  • Souriau
  • CONN RCPT HSG FMALE 19POS PNL MT
  • Unit Price $11.11000
  • SOU1110-ND
  • SM24M1TK6 - Souriau | SOU1262CT-ND DigiKey Electronics
  • SM24M1TK6
  • Souriau
  • CONTACT PIN 24-26AWG CRIMP TIN
  • Unit Price $0.56000
  • SOU1262CT-ND
  • UTG16AC - Souriau | SOU1126-ND DigiKey Electronics
  • UTG16AC
  • Souriau
  • CONN BACKSHELL W/CLAMP SZ 16
  • Unit Price $8.20000
  • SOU1126-ND
  • SC20M-1TK6 - Souriau | SOU1257CT-ND DigiKey Electronics
  • SC20M-1TK6
  • Souriau
  • CONTACT SOCKET 20-22AWG CRIMP
  • Unit Price $0.67000
  • SOU1257CT-ND
  • RM16M23K - Souriau | SOU1647-ND DigiKey Electronics
  • RM16M23K
  • Souriau
  • CONTACT PIN CRIMP 16-20AWG GOLD
  • Unit Price $1.45000
  • SOU1647-ND
Additional Resources
Standard Package ? 1
Other Names SOU1258CT

12:47:40 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.62700 $6.27
25 0.56440 $14.11
50 0.50160 $25.08
100 0.48070 $48.07
250 0.43892 $109.73
500 0.41800 $209.00
1,000 0.34485 $344.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU1258TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.28500
Send Feedback