Add To Favorites
SC14ML-1S6 Socket Contact Gold Crimp 14 AWG Stamped
Product Overview
Digi-Key Part Number SOU1247-ND
Copy   SOU1247-ND
Quantity Available 2,461
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC14ML-1S6

Copy   SC14ML-1S6
Description CONTACT SOCKET 14AWG CRIMP GOLD
Copy   CONTACT SOCKET 14AWG CRIMP GOLD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Gold Crimp 14 AWG Stamped

Copy   Socket Contact Gold Crimp 14 AWG Stamped
Documents & Media
Datasheets SM/SC-M
Product Training Modules Trim Trio Connection System
Video File Souriau UTL Series Plastic Connectors | Digi-Key Daily
Featured Product TRIM TRIO™ Connectors
Online Catalog Trim Trio® SM/SC-M
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® SM/SC-M
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SOU1247CT-ND SC14M-1S6 Souriau Cut Tape (CT) ? 4,045 - Immediate
$1.57000 1
For Use With
  • UTS7104S - Souriau | SOU1280-ND DigiKey Electronics
  • UTS7104S
  • Souriau
  • CONN RCPT HSNG FMALE 4POS PNL MT
  • Unit Price $11.80000
  • SOU1280-ND
  • MBG19P-1 - Souriau | SOU1176-ND DigiKey Electronics
  • MBG19P-1
  • Souriau
  • CONN PLG HSG FMALE 19POS INLINE
  • Unit Price $8.23000
  • SOU1176-ND
  • MBG12P-1 - Souriau | SOU1171-ND DigiKey Electronics
  • MBG12P-1
  • Souriau
  • CONN PLG HSG FMALE 12POS INLINE
  • Unit Price $8.07000
  • SOU1171-ND
  • UTG0-24-48S - Souriau | SOU1118-ND DigiKey Electronics
  • UTG0-24-48S
  • Souriau
  • CONN RCPT HSG FMALE 48POS PNL MT
  • Unit Price $18.70000
  • SOU1118-ND
Tooling
  • S16SCML1 - Souriau | SOU1739-ND DigiKey Electronics
  • S16SCML1
  • Souriau
  • TOOL DIE CRIMP 14-18AWG 16CONT
  • Unit Price $283.86000
  • SOU1739-ND
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $59.97000
  • SOU1264-ND
You May Also Be Interested In
  • SM14ML-1D70 - Souriau | SOU2149-ND DigiKey Electronics
  • SM14ML-1D70
  • Souriau
  • CONTACT PIN 14AWG CRIMP GOLD
  • Unit Price $1.25000
  • SOU2149-ND
  • SM14ML-1S6 - Souriau | SOU1251-ND DigiKey Electronics
  • SM14ML-1S6
  • Souriau
  • CONTACT PIN 14AWG CRIMP GOLD
  • Unit Price $1.78000
  • SOU1251-ND
  • SM14M-1S6 - Souriau | SOU1251CT-ND DigiKey Electronics
  • SM14M-1S6
  • Souriau
  • CONTACT PIN 14AWG CRIMP GOLD
  • Unit Price $1.46000
  • SOU1251CT-ND
  • S16SCML1 - Souriau | SOU1739-ND DigiKey Electronics
  • S16SCML1
  • Souriau
  • TOOL DIE CRIMP 14-18AWG 16CONT
  • Unit Price $283.86000
  • SOU1739-ND
Additional Resources
Standard Package ? 25
Other Names SC14ML1S6
SOU1247
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.49700 $14.97
25 1.40520 $35.13
50 1.34420 $67.21
100 1.28310 $128.31
250 1.16092 $290.23
500 1.06926 $534.63
1,000 0.91652 $916.52
2,500 0.85542 $2,138.54

Submit a request for quotation on quantities greater than those displayed.

06:08:04 9/19/2018