Add To Favorites
Product Overview
Digi-Key Part Number SOU1255CT-ND
Quantity Available 1,544
Can ship immediately
Manufacturer

Manufacturer Part Number

SC14M1TK6

Description CONTACT SOCKET 14AWG CRIMP TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Tin Crimp 14 AWG Stamped

Documents & Media
Datasheets SM/SC-M
Product Training Modules Trim Trio Connection System
Video File Souriau UTL Series Plastic Connectors | Digi-Key Daily
Featured Product TRIM TRIO™ Connectors
Online Catalog Trim Trio® SM/SC-M
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SOU1255-ND SC14ML-1TK6 Souriau Bag 145 - Immediate
$0.74000 1
For Use With
  • UTS01823S - Souriau | SOU2075-ND DigiKey Electronics
  • UTS01823S
  • Souriau
  • CONN RCPT HSG FMALE 23POS PNL MT
  • Unit Price $12.66000
  • SOU2075-ND
  • UTG0103S - Souriau | SOU2051-ND DigiKey Electronics
  • UTG0103S
  • Souriau
  • CONN RCPT HSG FMALE 3POS PNL MT
  • Unit Price $10.65000
  • SOU2051-ND
  • SMS2P1 - Souriau | SOU1217-ND DigiKey Electronics
  • SMS2P1
  • Souriau
  • CONN PLUG 2POS CABLE
  • Unit Price $0.73000
  • SOU1217-ND
  • SMS3R1 - Souriau | SOU1199-ND DigiKey Electronics
  • SMS3R1
  • Souriau
  • CONN RCPT 3POS PANEL MOUNT
  • Unit Price $0.90000
  • SOU1199-ND
Tooling
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $59.97000
  • SOU1264-ND
  • S16SCML1 - Souriau | SOU1739-ND DigiKey Electronics
  • S16SCML1
  • Souriau
  • TOOL DIE CRIMP 14-18AWG 16CONT
  • Unit Price $283.86000
  • SOU1739-ND
Additional Resources
Standard Package ? 1
Other Names SOU1255CT

03:05:10 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.62700 $6.27
25 0.56440 $14.11
50 0.50160 $25.08
100 0.48070 $48.07
250 0.43892 $109.73
500 0.41800 $209.00
1,000 0.34485 $344.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU1255TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.28500
Send Feedback