Add To Favorites
RM14M30K Pin Contact Gold Crimp 14 AWG Machined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.27100 $22.71
25 2.13200 $53.30
50 2.03940 $101.97
100 1.94670 $194.67
250 1.76132 $440.33
500 1.62226 $811.13
1,000 1.39050 $1,390.50
2,500 1.29780 $3,244.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1978-ND
Copy   SOU1978-ND
Quantity Available 1,629
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM14M30K

Copy   RM14M30K
Description CONN PIN 14AWG GOLD CRIMP
Copy   CONN PIN 14AWG GOLD CRIMP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pin Contact Gold Crimp 14 AWG Machined

Copy   Pin Contact Gold Crimp 14 AWG Machined
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® RM/RC
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • UT06104PH - Souriau | SOU1033-ND DigiKey Electronics
  • UT06104PH
  • Souriau
  • CONN PLUG HSNG MALE 4POS INLINE
  • Unit Price $29.88000
  • SOU1033-ND
  • UT061619PH - Souriau | SOU1039-ND DigiKey Electronics
  • UT061619PH
  • Souriau
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price $38.91000
  • SOU1039-ND
  • UT061412PH - Souriau | SOU1037-ND DigiKey Electronics
  • UT061412PH
  • Souriau
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price $30.91000
  • SOU1037-ND
  • UT06128PH - Souriau | SOU1035-ND DigiKey Electronics
  • UT06128PH
  • Souriau
  • CONN PLUG HSNG MALE 8POS INLINE
  • Unit Price $30.53000
  • SOU1035-ND
Tooling
  • S16RCM14 - Souriau | SOU1744-ND DigiKey Electronics
  • S16RCM14
  • Souriau
  • TOOL DIE CRIMP 14AWG 16CONTACT
  • Unit Price $283.86000
  • SOU1744-ND
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $59.97000
  • SOU1264-ND
You May Also Be Interested In
  • RM16M23K - Souriau | SOU1647-ND DigiKey Electronics
  • RM16M23K
  • Souriau
  • CONN PIN 16-20AWG GOLD CRIMP
  • Unit Price $1.45000
  • SOU1647-ND
  • RC14M30K - Souriau | SOU1969-ND DigiKey Electronics
  • RC14M30K
  • Souriau
  • CONN SOCKET 14AWG GOLD CRIMP
  • Unit Price $2.50000
  • SOU1969-ND
  • S16RCM14 - Souriau | SOU1744-ND DigiKey Electronics
  • S16RCM14
  • Souriau
  • TOOL DIE CRIMP 14AWG 16CONTACT
  • Unit Price $283.86000
  • SOU1744-ND
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $59.97000
  • SOU1264-ND
  • UT061412PH - Souriau | SOU1037-ND DigiKey Electronics
  • UT061412PH
  • Souriau
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price $30.91000
  • SOU1037-ND
Additional Resources
Standard Package ? 50
Other Names RM14M30K-ND
SOU1978

18:30:31 1/23/2019