Add To Favorites
Photo Not Available
MS3476L1419PX 19 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.29000 $27.29
10 24.63300 $246.33
25 23.60000 $590.00
50 22.12500 $1,106.25
100 21.38750 $2,138.75
250 20.20752 $5,051.88
500 19.61750 $9,808.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS3476L1419PX-ND
Copy   SMS3476L1419PX-ND
Quantity Available Supplier Direct Ship : 23,121
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3476L1419PX

Copy   MS3476L1419PX
Description CONN PLUG MALE 19POS GOLD CRIMP
Copy   CONN PLUG MALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

19 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   19 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-26482 G Series II, 852
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -55°C ~ 200°C
Applications Aerospace, Automotive, Aviation, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS3476L1419PX

07:40:35 1/16/2019