Add To Favorites
Photo Not Available
MS3475L2431S 31 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.35000 $93.35
10 87.85600 $878.56
25 85.11040 $2,127.76
50 79.61960 $3,980.98
100 75.22670 $7,522.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS3475L2431S-ND
Copy   SMS3475L2431S-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3475L2431S

Copy   MS3475L2431S
Description CONN PLUG FMALE 31POS GOLD CRIMP
Copy   CONN PLUG FMALE 31POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

31 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   31 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-26482 G Series II, 852
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 31
Shell Size - Insert 24-31
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -55°C ~ 200°C
Applications Aerospace, Automotive, Aviation, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS3475L2431S

20:31:15 10/15/2018