Add To Favorites
Photo Not Available
MS3474W2419S 19 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.91000 $89.91
10 84.62400 $846.24
25 81.97960 $2,049.49
50 76.69060 $3,834.53
100 72.45930 $7,245.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMS3474W2419S-ND
Copy   SMS3474W2419S-ND
Quantity Available Supplier Direct Ship : 29
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3474W2419S

Copy   MS3474W2419S
Description CONN RCPT FMALE 19POS GOLD CRIMP
Copy   CONN RCPT FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   19 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-26482 G Series II, 852
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 19
Shell Size - Insert 24-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -55°C ~ 175°C
Applications Aerospace, Automotive, Aviation, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMS3474W2419S

18:52:16 12/13/2018